Manufacturer Part #
CY8C4247AZI-L475
CY8C4xx Series 128 kB Flash 16 kB RAM 48 MHz SMT 32-Bit PSoC®4 - TQFP-64
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:160 per Tray Package Style:TQFP-64 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Infineon CY8C4247AZI-L475 - Product Specification
Shipping Information:
ECCN:
PCN Information:
*** Update ***The previous PCN 2023-104-A issued under Future PCN 115431 has been updated.Detailed change informationSubject Introduction of an additional wafer production site at UMC Fab 12I (12"Fab) Singapore for PSoC 4200L device.Reason Expansion of wafer production to assure continuity of supply and enable flexible manufacturing.Description Old - SkyWater Technology Foundry, Minnesota, United States- Skywater Fab 25 (formerly known as Cypress Semiconductor Corporation (Fab 25)), Austin, United StatesNew- UMC Fab 12I (12"Fab)Singapore- SkyWater Technology Foundry, Minnesota, United States- Skywater Fab 25 (formerly known as Cypress Semiconductor Corporation (Fab 25)), Austin, United StatesIntended start of delivery 2026-01-05
Part Status:
Infineon CY8C4247AZI-L475 - Technical Attributes
| Family Name: | PSoC 4 |
| Core Processor: | ARM Cortex M0 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 16kB |
| Speed: | 48MHz |
| No of I/O Lines: | 53 |
| InterfaceType / Connectivity: | I2C/SPI/UART/USB |
| Peripherals: | Brown-out Detect/DMA/LVD/POR/PWM |
| Number Of Timers: | 8 |
| Supply Voltage: | 1.71V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-chx12-bit |
| On-Chip DAC: | 2-chx7-bit / 2-chx8-bit |
| Watchdog Timers: | 1 |
| Package Style: | TQFP-64 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
160 per Tray
Package Style:
TQFP-64
Mounting Method:
Surface Mount