Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
IGCM10F60GAXKMA1
Download the CAD models for this product. Learn more about SnapMagic.
14 per Tube
Through Hole
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
***CANCELLATION OF PCN95984***The PCN N? 2022-094-A, dated 2023-02-16 has been cancelled.
Subject Barcode Product Label (BPL) and lot number harmonization.DescriptionOld(1T) Lot number format: 8 digits starting with 2Z (both on device and BPL)Barcode Product Label: (X) showing Infineon internal number. New:(1T) Lot number format: 11 digits starting with 2Z (both on device and BPL)Barcode Product Label: (3P) Infineon manufacturing identifier as shown in delivery notesContent of (X) / (3P) and (1T) included both in the long and 2D barcode. Reason Harmonize and standardize the lot number format and the BPL across all external production partners.Intended start of delivery 2026-02-01
Part Status:
Infineon’s energy-efficient CIPOS™ Mini Intelligent Power Modules (IPMs) integrate the power and control components of an inverter, motor or Power Factor Correction (PFC) power stage in a single package, enabling designers to achieve higher reliability and to optimize PCB size and system cost.
APPLICATIONS• Air-conditioning units• Washing machines• Refrigerators• Vacuum cleaners• Compressors• Industrial drives
FEATURES• Matched propagation delay for all channels• Switching frequency up to 20kHz• Compatible with 3.3V and 5V microcontrollers• Optional temperature sensor• Under-voltage lock-out on all channels• Cross-conduction prevention• Low-side Emitter pins accessible for phase current monitoring
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.