Manufacturer Part #
UBY1V222MHL6TN
UBY Series 2200 uF 35 V 135°C 3 kHrs 16x20mm LS=7.5mm Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UBY1V222MHL6TN - Technical Attributes
Attributes Table
| Series: | UBY |
| Type: | Radial |
| Capacitance: | 2200µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 3000 Hrs @ 135°C |
| Operating Temp Range: | -40°C to +135°C |
| Ripple Current: | 2.28A |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 135°C |
| Dimension: | L 21.5mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
250
$1.09
500
$1.08
750
$1.07
1,250+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
250 per Ammo Pack
Mounting Method:
Through Hole