Manufacturer Part #
HLG-40H-42A
100 - 277Vac, 40.32W, 960mA, 25.2-42V, [Potentiome...], IP65 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HLG-40H-42A - Product Specification
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
MEAN WELL HLG-40H-42A - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 40.32W |
| Minimum Output Voltage: | 25.2V |
| Maximum Output Voltage: | 42V |
| Minimum Output Current: | 960mA |
| Maximum Output Current: | 960mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 88.5% |
| Number of Output Channels: | 1 |
| Certifications: | CE,cUL,UL |
| Driver Class: | Class I,Class 2,SELV |
| IP Rating: | IP65 - Outdoor Lighting Rating |
| Dimming Control: | Potentiometer |
| Minimum Dimming Level: | 10% |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$40.74
3
$40.10
5
$39.81
10
$39.41
20+
$38.80
Product Variant Information section
Available Packaging
Package Qty:
1 per Box