text.skipToContent text.skipToNavigation

Manufacturer Part #

MDKK2020T100MM

MD Series 10 uH 630 mA 690 mOhm SMT Metal Core Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN MDKK2020T100MM - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 630mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 690mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  2mm x W  2mm x H  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
2,500
$0.132
5,000+
$0.129
Product Variant Information section