text.skipToContent text.skipToNavigation

Manufacturer Part #

SPC5607BF1MLU6

MPC56xx Series 1.5 MB Flash 96 KB RAM 64 MHz 32-Bit Microcontroller - LQFP-176

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP SPC5607BF1MLU6 - Technical Attributes
Attributes Table
Family Name: MPC56xx
Core Processor: e200z0h
Program Memory Type: Flash
Flash Size (Bytes): 1.5MB
RAM Size: 96kB
Speed: 64MHz
No of I/O Lines: 149
InterfaceType / Connectivity: CAN/I2C/LIN/SCI/SPI
Peripherals: DMA/POR/PWM/Watchdog
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 29-chx10-bit / 5-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-176
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
400
Multiple Of:
40
Total
$6,784.00
USD
Quantity
Unit Price
40+
$16.96
Product Variant Information section