Manufacturer Part #
STPSC20065D
STPSC20065 Series 650 V 20 A Through Hole Schottky Diode - TO-220-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPSC20065D - Product Specification
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
STMicroelectronics STPSC20065D - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 20A |
| Peak Current-Max: | 400A |
| Reverse Voltage-Max [Vrrm]: | 650V |
| Reverse Current-Max: | 300µA |
| Forward Voltage: | 1.3V |
| Configuration: | Single |
| Forward RMS Current [If rms]: | 40A |
| Diode Capacitance-Max: | 100pF |
| Thermal Resistance: | 0.6°C/W |
| Operating Temp Range: | -40°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
50+
$2.54
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole