Manufacturer Part #
BAS40W-06-7-F
BAS40W Series 40 V 200 mA Surface Mount Schottky Barrier Diode - SOT-323
Product Specification Section
Diodes Incorporated BAS40W-06-7-F - Product Specification
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
Diodes Incorporated BAS40W-06-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 200mA |
Peak Current-Max: | 600mA |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 200nA |
Forward Voltage: | 1V |
Power Dissipation: | 200mW |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0355
9,000
$0.0346
12,000
$0.0344
30,000
$0.0336
45,000+
$0.0329
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount