Manufacturer Part #
7111S2015X02LF
6 Position Right Angle Surface Mount Hinged Cover SIM Card Reader
Product Specification Section
Amphenol Communications Solutions 7111S2015X02LF - Product Specification
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
Amphenol Communications Solutions 7111S2015X02LF - Technical Attributes
Attributes Table
Type: | SIM |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 6 |
Pitch: | 2.54 mm |
Termination: | Solder |
Rated Voltage (VAC): | 1000VAC |
Rated Current: | 1A |
Insulation Resistance: | 1000MΩ |
Contact Resistance: | 100mΩ |
Operating Temp Range: | -40°C to +85°C |
Contact Material: | Copper Alloy |
Contact Plating: | Matte-Tin |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1,000
$0.64
2,000
$0.63
3,000+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount