text.skipToContent text.skipToNavigation

Manufacturer Part #

BZB84-B15,215

BZB84 Series 15 V ±2% 300 mW Surface Mount Dual Zener Diode - TO-236AB

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZB84-B15,215 - Technical Attributes
Attributes Table
Power Dissipation: 0.3W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 2%
Impedance: 30Ω
Operating Temp Range: -55°C to +150°C
Voltage Temperature Coefficient: 13mV/K
Capacitance: 75pF
Configuration: Dual
Working Voltage-Nom: 15V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,536.00
USD
Quantity
Unit Price
3,000
$0.0547
6,000
$0.0538
9,000
$0.0532
15,000
$0.0526
30,000+
$0.0512
Product Variant Information section