ES1B in Reel by Surge | Fast Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ES1B

1A, 100V, SUPER FAST SURFACE MOUNT RECTIFIER.

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge ES1B - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 1A
Reverse Current-Max: 100µA
Forward Voltage: 0.95V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 35ns
Average Forward Current-Max: 1A
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
67,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
15000
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.00
USD
Quantity
Unit Price
7,500
$0.0274
15,000
$0.027
22,500
$0.0267
30,000
$0.0265
37,500+
$0.026
Product Variant Information section