Manufacturer Part #
20TQ035
20TQ035 Series 35 V 20 A Through Hole Schottky Rectifier - TO-220AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC 20TQ035 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 20A |
| Peak Current-Max: | 480A |
| Reverse Voltage-Max [Vrrm]: | 35V |
| Reverse Current-Max: | 2.7mA |
| Forward Voltage: | 0.55V |
| Configuration: | Single |
| Diode Capacitance-Max: | 1650pF |
| Thermal Resistance: | 1.5°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
100
$0.34
250
$0.335
1,000
$0.325
3,750+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole