text.skipToContent text.skipToNavigation

Manufacturer Part #

20TQ040

20TQ040 Series 40 V 20 A Through Hole Schottky Rectifier - TO-220AC

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 20TQ040 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 2.7A
Forward Voltage: 570mV
Configuration: Single
Diode Capacitance-Max: 1650pF
Thermal Resistance: 1.5°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
8000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,520.00
USD
Quantity
Unit Price
100
$0.34
250
$0.335
1,000
$0.325
3,750+
$0.315
Product Variant Information section