text.skipToContent text.skipToNavigation

Manufacturer Part #

2102080-4

60 Position 6 Row Push-Pull Receptacle Board to Board Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2102080-4 - Technical Attributes
Attributes Table
Type: Board to Board
No of Positions: 60
Pitch: 1.27 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 250V
Contact Material: Beryllium Copper
Contact Plating: Tin
Material: LCP
No of Rows: 6
Gender: Female
Mating Type: Push - Pull
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
350
Multiple Of:
350
Total
$13,863.50
USD
Quantity
Unit Price
350+
$39.61
Product Variant Information section