LBM2016T3R9JV in Reel by TAIYO YUDEN | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LBM2016T3R9JV

LBM Series 0806 3.9 uH 275 mA 962mOhm Unshielded Medical Wirewound Chip Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
TAIYO YUDEN LBM2016T3R9JV - Technical Attributes
Attributes Table
Inductance-Nom: 3.9µH
Rated Current-Max: 275mA
Tolerance (%): ±5%
Shielding: No
DC Resistance: 962mΩ
Core Material: Ferrite
Test Frequency: 7.96MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0806 (2016 Metric)
Dimension: H  1.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$184.40
USD
Quantity
Unit Price
2,000
$0.0922
4,000
$0.0904
6,000
$0.0893
8,000+
$0.088
Product Variant Information section