Manufacturer Part #
TL431IZT
TL431 Series Adjustable 2.5 to 36 V ±2 % Shunt Voltage Reference - TO-92
Product Specification Section
STMicroelectronics TL431IZT - Product Specification
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
STMicroelectronics TL431IZT - Technical Attributes
Attributes Table
Type: | Shunt Adjustable |
Tolerance (%): | ±2% |
Rated Current: | 1mA to 100mA |
Rated Voltage: | 2.495V to 36V |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
1,965
USA:
1,965
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.108
15
$0.0982
50
$0.0942
250
$0.0891
1,000+
$0.0829
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Package Style:
TO-92
Mounting Method:
Through Hole