SWC15-S5-NB in Box by CUI Inc | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SWC15-S5-NB

SWC15-N Series 15 W 5 V Output 3 A Level VI USB / C Inlet AC-DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc SWC15-S5-NB - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 15W
Output Voltage: 5V
Output Current: 3A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 150mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14,460.00
USD
Quantity
Unit Price
200+
$14.46
Product Variant Information section