Manufacturer Part #
S5BC-13-F
S5BC Series 100 V 5 A Surface Mount Glass Passivated Rectifier - DO-214AB
Product Specification Section
Diodes Incorporated S5BC-13-F - Product Specification
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
Diodes Incorporated S5BC-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 5A |
Forward Voltage: | 1.15V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 10µA |
Peak Current-Max: | 100A |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.109
6,000
$0.108
9,000
$0.107
15,000+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount