ATWINC1500-MR210PB1961 in Tray by Microchip | Wi-Fi | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATWINC1500-MR210PB1961

3.6 V 2.4 GHz 72.2 Mbps WiFi 802.11b/g/n SMT Transceiver Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Microchip ATWINC1500-MR210PB1961 - Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 72.2Mbps
RF Band: 2.4GHz
Certified: Yes
Sensitivity: -95dBm
Frequency Range: 2.412GHz to 2.472GHz
Supply Voltage: 2.7V to 3.6V
Supply Current: 265mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 28
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,777
USA:
1,777
11,405
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.92
USD
Quantity
Unit Price
1
$7.92
5
$7.83
25
$7.74
100
$7.66
250+
$7.55
Product Variant Information section