Manufacturer Part #
BZX84C10-TP
10V SOT23 ZENER DIODE
Product Specification Section
Micro Commercial Components BZX84C10-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
06/04/2025 Details and Download
Part Status:
Active
Active
Micro Commercial Components BZX84C10-TP - Technical Attributes
Attributes Table
Power Dissipation: | 0.35W |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 0.2µA |
Voltage Tolerance: | 5% |
Impedance: | 20Ω |
Operating Temp Range: | -55°C to +150°C |
Configuration: | Single |
Working Voltage-Nom: | 10V |
No of Terminals: | 3 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,641,000
USA:
1,641,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0103
12,000
$0.0098
30,000
$0.0096
75,000
$0.0093
120,000+
$0.009
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount