Manufacturer Part #
LDK320AU50R
200 mA low quiescent current and high PSRR voltage regulator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics LDK320AU50R - Product Specification
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
STMicroelectronics LDK320AU50R - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.5V |
| Input Voltage-Max: | 18V |
| Output Voltage Fixed: | 5V |
| Dropout Voltage-Max: | 350mV |
| Output Current-Max: | 200mA |
| Tolerance (%): | ±0.5% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 60µA |
| No. of Outputs: | Single |
| Output Noise: | 63µV |
| Load Regulation (%): | 0.001% |
| Current - Limit: | 330mA |
| Line Regulation (%): | 0.001% |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500
$0.199
5,000
$0.197
7,500
$0.196
10,000
$0.195
12,500+
$0.191
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount