Manufacturer Part #
KMB28STR
BRIDGE RECT 1PHASE 80V 2A MBS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SMD-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC KMB28STR - Product Specification
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
SMC KMB28STR - Technical Attributes
Attributes Table
| Type: | Single Phase |
| Average Rectified Current-Max: | 2A |
| Reverse Voltage-Max [Vrrm]: | 80V |
| Peak Current-Max: | 50A |
| Reverse Current-Max: | 50µA |
| Average Forward Current-Max: | 2A |
| Forward Voltage: | 0.85V |
| DC Blocking Voltage: | 80V |
| Operating Temp Range: | -55°C to +155°C |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| No of Terminals: | 4 |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.152
6,000
$0.15
9,000
$0.149
12,000+
$0.148
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount