Manufacturer Part #
LQP03TN1N4B02D
FIXED IND 1.4NH 600MA 150 MOHM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
Murata LQP03TN1N4B02D - Product Specification
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
Murata LQP03TN1N4B02D - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 1.4nH |
| Rated Current-Max: | 0.6A |
| Tolerance (nH): | ±0.1nH |
| DC Resistance-Max: | 0.15Ω |
| Self Resonance Frequency: | 19.6GHz |
| Core Material: | Non-Magnetic |
| Test Frequency: | 500MHz |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +125°C |
| Case Size: | 0201 (0603 Metric) |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
15,000
$0.0129
30,000
$0.0127
45,000
$0.0126
60,000
$0.0125
75,000+
$0.0123
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount