Manufacturer Part #
AZ8A-1CH-12DSEF
AZ8A Series SPDT 10 A 12 V Mini PC Board Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ8A-1CH-12DSEF - Product Specification
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
American Zettler AZ8A-1CH-12DSEF - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | SPDT (1 Form C) |
| Coil Current: | 27.3mA |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 10A |
| Coil Resistance: | 440Ω |
| Switching Voltage: | 150V |
| Contact Material: | Silver Alloy |
| Operating Temp Range: | -55°C to +115°C |
| Insulation Resistance: | 1GΩ |
| Termination Style: | PC Pin |
| No of Terminals: | 5 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$1.02
60
$0.985
100
$0.97
400
$0.935
600+
$0.915
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
Through Hole