Manufacturer Part #
LRA32H2DBBNN
Rocker Switch DPST ON-OFF BLK 10A "ON OFF"
Product Specification Section
ZF Electronics LRA32H2DBBNN - Product Specification
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
ZF Electronics LRA32H2DBBNN - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | DPST |
| Current Rating: | 10A |
| Termination Style: | Quick Connect |
| Contact Material: | Silver |
| Rated Voltage (VAC): | 125VAC |
| Insulation Resistance: | 100MΩ |
| Actuator Style: | Concave |
| Dielectric Withstanding Voltage: | 1000V |
| Operating Temperature: | -20°C to +65°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$1.06
200
$1.05
400
$1.04
500+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Panel Mount