Manufacturer Part #
CMT-8503-90-SMT-TR
8.5 mm, 3.6 Vo-p, 90 dB, Surface Mount (SMT), Magnetic Audio Transducer Buzzer
Product Specification Section
Same Sky - CUI Devices CMT-8503-90-SMT-TR - Product Specification
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
Same Sky - CUI Devices CMT-8503-90-SMT-TR - Technical Attributes
Attributes Table
Type: | Magnetic |
Sound Level: | 90dB |
Rated Voltage: | 3.6V |
Frequency: | 3.1kHz |
Current Rating: | 90mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Termination Style: | Solder Pads |
Dimension: | H 3.5mm x L 8.5mm x W 8.5mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000+
$0.945
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount