text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP14A1202-E/SN

MCP14A1202 Series 20 V 12 A 1 W SMT Non-Inverting High-Speed MOSFET - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP14A1202-E/SN - Technical Attributes
Attributes Table
No of Outputs: Single
On-state Resistance-Max: 1.5Ω
Peak Output Current: 12A
Supply Voltage-Max: 18V
Rated Power Dissipation: 1W
Turn-off Delay Time: 28ns
Turn-on Delay Time: 28ns
Rise Time: 25ns
Fall Time: 25ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,700
Factory Lead Time:
4 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$513.00
USD
Quantity
Unit Price
1
$1.78
30
$1.76
125
$1.73
300
$1.71
1,250+
$1.67
Product Variant Information section