Manufacturer Part #
UWE-12/6-Q48NB-C
UWE Series 72 W 18/75 V Input 12 V Output Isolated DC-DC Converters
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:42 per Mounting Method:Through Hole | ||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
Murata Power Solutions UWE-12/6-Q48NB-C - Product Specification
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
Murata Power Solutions UWE-12/6-Q48NB-C - Technical Attributes
Attributes Table
| Type: | Open Frame |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 72W |
| Output Voltage: | 12V |
| Input Voltage: | 18V to 75V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 91% |
| Quiescent Current: | 90mA |
| Load Capacitance: | 4700µF |
| Load Regulation (%): | 0.075% |
| Output Current: | 6A |
| Switching Frequency-Max: | 240kHz |
| Ripple & Noise: | 115mV |
| Dimension: | L 58.4mm x W 22.9mm x H 12.2mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
252
USA:
252
Factory Lead Time:
36 Weeks
Quantity
Unit Price
42+
$65.97
Product Variant Information section
Available Packaging
Package Qty:
42 per
Mounting Method:
Through Hole