text.skipToContent text.skipToNavigation

Manufacturer Part #

OKL-T/3-W12N-C

OKL Series 15 W Single Output 5.5 V Non Isolated Surface Mount DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions OKL-T/3-W12N-C - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Non Isolated
No of Outputs: Single
Output Power: 15W
Output Voltage: 5.5V
Input Voltage: 4.5V to 14V
Mounting Method: Surface Mount
Features & Applications

The OKL-T/3-W12N-C is a part of OKL series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C.

The OKL-T/3-W12 series are miniature non-isolated Point-of-Load (PoL) DC/DC power converters for embedded applications. Featuring inspectable Land Grid Array (iLGA) format, the OKL-T/3-W12 measures only 0.48 x 0.48 x 0.244 inches max.

Features:

  • iLGA inspectable Land Grid Array
  • 4.5-14Vdc input voltage range
  • Programmable output voltage from 0.591-5.5Vdc
  • Drives up to 200 µF ceramic capacitive loads
  • High power conversion effi ciency at 93%
  • Outstanding thermal derating performance
  • Short circuit and over current protection
  • On/Off control and Power Good signal
  • Optional Sequence/Tracking operation
  • Certifi ed to UL/EN/IEC 60950-1 safety, 2nd Edition
  • RoHS-6 hazardous substance compliance
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$1,796.00
USD
Quantity
Unit Price
400+
$4.49
Product Variant Information section