text.skipToContent text.skipToNavigation

Manufacturer Part #

5KP110CA-TP

TVS Diode Single Bi-Dir 110V 5KW

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components 5KP110CA-TP - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 122V
Clamping Voltage-Max: 177V
Directional: Bi-Directional
Power Dissipation: 5000W
Peak Output Current: 28A
Reverse Leakage Current: 10µA
Test Current: 5mA
Standoff Voltage: 110V
Reverse Current-Max: 10µA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$535.00
USD
Quantity
Unit Price
500
$1.07
1,500
$1.06
2,500+
$1.05
Product Variant Information section