Manufacturer Part #
MPSA14 PBFREE
MPSA14 Series 30 V 500 mA NPN Through Hole Silicon Transistor - TO-92
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Central Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Box Package Style:TO-92 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
Central Semiconductor MPSA14 PBFREE - Product Specification
Central Semiconductor MPSA14 PBFREE - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Darlington |
| CE Voltage-Max: | 30V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 625mW |
| Collector - Base Voltage: | 30V |
| Collector - Emitter Saturation Voltage: | 1.5V |
| Emitter - Base Voltage: | 10V |
| DC Current Gain-Min: | 10000 |
| Collector - Current Cutoff: | 100nA |
| Frequency - Transition: | 125MHz |
| Operating Temp Range: | -65°C to +150°C |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
200
$0.11
500
$0.108
1,500
$0.105
3,000
$0.103
10,000+
$0.0972
Product Variant Information section
Available Packaging
Package Qty:
2500 per Box
Package Style:
TO-92
Mounting Method:
Through Hole