Manufacturer Part #
SZMM5Z16VT1G
Zener Diode Single 16V 5% 40Ohm 500mW Automotive 2-Pin
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2545 | ||||||||||
Product Specification Section
onsemi SZMM5Z16VT1G - Technical Attributes
Attributes Table
| Product Status: | Active |
| Power Dissipation: | 0.5W |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 0.05µA |
| Impedance: | 40Ω |
| Operating Temp Range: | -65°C to +150°C |
| Voltage Temperature Coefficient: | 14mV/K |
| Capacitance: | 105pF |
| Configuration: | Single |
| Working Voltage-Nom: | 16V |
| No of Terminals: | 2 |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0855
6,000
$0.084
9,000
$0.0831
12,000
$0.0825
15,000+
$0.0806
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount