Manufacturer Part #
AS21JTF0330
AS Series 0201 x 2 0.031 W 33 Ohm ±5 % ±200 ppm/°C SMT Chip Resistor Network
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Viking Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Viking Tech AS21JTF0330 - Technical Attributes
Attributes Table
| Resistance: | 33Ω |
| Rated Power: | 0.03125W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±200ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 12.5V |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 0.8mm x W 0.6mm x H 0.35mm |
| Height - Max: | 0.45mm |
| Overload Voltage - Max: | 25V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
10,000
$0.0135
20,000
$0.0133
30,000
$0.0132
40,000
$0.0131
50,000+
$0.0128
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount