Manufacturer Part #
ESP060W-1400-42
ESR Series 58.8 W 1400 mA 42 VDC Output Max Constant Current LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ERP Power | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
ERP Power ESP060W-1400-42 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 120VAC to 277VAC |
| Max Output Power: | 58.8W |
| Minimum Output Voltage: | 24V |
| Maximum Output Voltage: | 42V |
| Maximum Output Current: | 1400mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 87% |
| Number of Output Channels: | 1 |
| Driver Class: | Class 2 |
| Dimming Control: | TRIAC,0-10V |
| Minimum Dimming Level: | 1% to 100% |
| Is Dim to Off: | True |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
359
USA:
359
Factory Lead Time:
N/A
Quantity
Unit Price
1
$22.75
3
$22.44
5
$22.29
20
$21.91
30+
$21.66
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Chassis Mount