Manufacturer Part #
ETCF1000M5H
Tantalum Capacitors - Polymer SMD 2.5VDC 1000uF 5m POSCAP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1942 | ||||||||||
Product Specification Section
Panasonic Industry ETCF1000M5H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
11/10/2025 Details and Download
Part Status:
Active
Active
Panasonic Industry ETCF1000M5H - Technical Attributes
Attributes Table
| Type: | Polymer |
| Capacitance: | 1000µF |
| Rated Voltage: | 2.5V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 5mΩ |
| Leakage Current: | 250µA |
| Dissipation Factor: | 0.1% |
| Ripple Current: | 6.1A |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,000+
$0.95
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount