Manufacturer Part #
SMCJ48CAHE3_A/H
TVS DIODE DO214AB
Product Specification Section
Vishay SMCJ48CAHE3_A/H - Product Specification
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
Vishay SMCJ48CAHE3_A/H - Technical Attributes
Attributes Table
Product Status: | Active |
Breakdown Voltage-Min: | 53.3V |
Clamping Voltage-Max: | 77.4V |
Directional: | Bi-Directional |
Power Dissipation: | 6.5W |
Peak Output Current: | 19.4A |
Reverse Leakage Current: | 1µA |
Peak Power: | 1500W |
Test Current: | 1mA |
Standoff Voltage: | 48V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 58.9V |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
850
USA:
850
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
850
$0.34
1,700
$0.335
3,400
$0.33
12,750+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
850 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount