text.skipToContent text.skipToNavigation

Manufacturer Part #

RF201LAM2STR

Diode Standard 200 V 2A Surface Mount PMDTM

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
ROHM RF201LAM2STR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 0.8V
Configuration: Single
Reverse Recovery Time-Max: 25ns
Thermal Resistance: 25°C/W
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$270.00
USD
Quantity
Unit Price
3,000
$0.09
6,000
$0.0884
9,000
$0.0875
12,000
$0.0869
15,000+
$0.0849
Product Variant Information section