MIMXRT1021DAG5B in Tray by NXP | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMXRT1021DAG5B

RT1020 Series 256 kB RAM 500 MHz 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
NXP MIMXRT1021DAG5B - Technical Attributes
Attributes Table
Family Name: RT1020
Core Processor: ARM Cortex M7
RAM Size: 256kB
Speed: 500MHz
No of I/O Lines: 96
InterfaceType / Connectivity: CAN/Ethernet/I2C/SAI/SPI/UART/USB
Peripherals: Brown-out Detect/DMA/POR/PWM
Number Of Timers: 8
Supply Voltage: 3V to 3.6V
Operating Temperature: 0°C to 95°C
On-Chip ADC: 19-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
720
Multiple Of:
60
Total
$3,074.40
USD
Quantity
Unit Price
60
$4.38
120
$4.33
180+
$4.27
Product Variant Information section