Manufacturer Part #
RAC05E-24SK
RAC05E-K Series 5 W Single Output 24 V EMC Class B AC/DC-Converter Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12 per Tube Package Style:DIP-5 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
RECOM RAC05E-24SK - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description and Reason for Change:This important update regarding the standard lead time for our 277 x AC/DC PSU units from our production site in Xiamen, China. Due to current circumstances, the standard lead time for these products will increase the lead time by approximately 12 weeks. However, if necessary, we may be able to improve the lead time by around 9-10 weeks. Please note that this will incur an additional cost of up to 20% due to the heavy weight of the units. This option can be verified and agreed upon on a case-by-case basis.
Part Status:
RECOM RAC05E-24SK - Technical Attributes
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 5W |
| Output Voltage: | 24V |
| Output Current: | 208mA |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 5V |
| Load Regulation (%): | 5% |
| Operating Temp Range: | -25°C to +75°C |
| Package Style: | DIP-5 |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
12 per Tube
Package Style:
DIP-5
Mounting Method:
Through Hole