Manufacturer Part #
SMBJ30A
Surface Mount Uni-Directional TVS Diode, 600 W 30V - DO-214AA
Product Specification Section
Surge SMBJ30A - Product Specification
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
Surge SMBJ30A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 36.8V |
Clamping Voltage-Max: | 48.4V |
Directional: | Uni-Directional |
Reverse Leakage Current: | 1A |
Peak Power: | 600W |
Test Current: | 600A |
Standoff Voltage: | 30V |
Forward Voltage: | 3.5V |
Operating Temp Range: | -65°C to +150°C |
Storage Temperature Range: | 175°C |
Breakdown Voltage-Max: | 33.3V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0613
9,000
$0.0598
12,000
$0.0594
30,000
$0.0581
45,000+
$0.0569
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount