Manufacturer Part #
1N4007RLG
1N4007 Series 1 A 1000 V Axial Lead Standard Recovery Rectifier - CASE 59-10
Product Specification Section
onsemi 1N4007RLG - Product Specification
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
onsemi 1N4007RLG - Technical Attributes
Attributes Table
Type: | Glass Passivated |
Configuration: | Single |
Average Rectified Current-Max: | 1A |
Forward Voltage: | 0.93V |
Reverse Voltage-Max [Vrrm]: | 1000V |
Reverse Current-Max: | 10µA |
Peak Current-Max: | 30A |
Operating Temp Range: | -65°C to +175°C |
Package Style: | CASE 59 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
155,000
USA:
155,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000
$0.0205
15,000
$0.02
20,000
$0.0198
50,000
$0.0194
75,000+
$0.019
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
CASE 59
Mounting Method:
Through Hole