Manufacturer Part #
VIPER011XSTR
VIPer01 Series 30 V 33 kHz Energy Saving Off-Line High Voltage Converter-SSOP-10
Product Specification Section
STMicroelectronics VIPER011XSTR - Product Specification
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
STMicroelectronics VIPER011XSTR - Technical Attributes
Attributes Table
Isolation: | Isolated / Non Isolated |
Internal Switch: | Yes |
Breakdown Voltage-Max: | 800V |
Topology: | Boost/Flyback/Forward |
Start-Up Voltage: | 8V |
Supply Voltage: | 4.5V to 30V |
Duty Cycle-Max: | 80% |
Supply Current: | 0.75mA |
Switching Frequency-Max: | 33kHz |
Rated Power: | 4.5W |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SSOP-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500
$0.39
5,000
$0.385
7,500+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SSOP-10
Mounting Method:
Surface Mount