Manufacturer Part #
PMBT3906,235
PMBT3906 Series 40 V 200 mA SMT PNP Switching Transistor - SOT-23
Product Specification Section
Nexperia PMBT3906,235 - Product Specification
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
Nexperia PMBT3906,235 - Technical Attributes
Attributes Table
Polarity: | PNP |
Type: | Switching |
CE Voltage-Max: | 40V |
Collector Current Max: | 200mA |
Power Dissipation-Tot: | 250mW |
Collector - Base Voltage: | 40V |
Collector - Emitter Saturation Voltage: | 0.4V |
Emitter - Base Voltage: | 6V |
DC Current Gain-Min: | 30 |
Collector - Current Cutoff: | 50nA |
Configuration: | Single |
Frequency - Transition: | 250MHz |
Operating Temp Range: | -65°C to +150°C |
Rise Time: | 35ns |
Fall Time: | 75ns |
Noise Figure: | 4dB |
Input Capacitance: | 10pF |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0078
30,000
$0.0076
50,000
$0.0075
100,000
$0.0073
200,000+
$0.0071
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount