Manufacturer Part #
1410142-1
MULTIGIG: 144 Position 0.8 mm Pitch VITA 41/46 Right End Backplane Receptacle
TE Connectivity 1410142-1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Subject: NOE-23-053 ? Multigig Daughtercard Connectors ? UpdateUpdate Summary:Our supplier is conducting tests to identify root cause of the PCB tape test failure reported in our previous update. We expect results in late November 2024.Our supplier has provided on-site resources to 100% tape test current inventory of PCBs with TE supervision. No additional tape test failures have been identified to date.Our Risk Assessment testing is ongoing. The planned completion date is December 12, 2024.We will continue to supply parts that have been produced using 100% tape tested wafers and/or material from an alternate supplier.
Attn: Purchasing and Quality DepartmentsSubject: NOE-23-053 ? Multigig Daughtercard Connectors ? Update Update Summary:? TE has identified a PCB tape test failure at receiving inspection on new production from our supplier with date code 3724 (WWYY). This batch of material was not used in TE production.? TE has quarantined all material received from the supplier until tape testing can be completed on 100% of the PCBs.? TE has conducted an on-site audit of the supplier and is investigating the failure identified at receiving inspection.? TE will continue to supply parts that have been produced using 100% tape tested wafers and/or material from an alternate supplier.
Attn: Purchasing and Quality DepartmentsSubject: NOE-23-053 ? Multigig Daughtercard Connectors ? UpdateUpdate Summary:? TE has expanded the scope of this Notice of Escape to date code range 2107 through 2408? The root cause, failure mode, and corrective action remain the same? TE will provide a testing progress update on or before October 28, 2024
Subject: NOE-23-053 ? Multigig Daughtercard Connectors ? UpdateUpdate Summary:? TE is re-evaluating the scope of this Notice of Escape? The root cause, failure mode, and corrective action remain the same? TE?s supplier is still in the process of reviewing their production records and has not provided details to TE as of this letter. TE will provide a status update on or before September 13, 2024.
Part Status:
TE Connectivity 1410142-1 - Technical Attributes
Type: | Board to Board (Backplane) |
Style/Orientation: | Receptacle |
No of Positions: | 144 |
No of Rows: | 9 |
Pitch: | 1.8 mm |
Termination: | Solder |
Material: | Liquid Crystal Polymer |
Contact Plating: | Gold |
Current Rating: | 1A |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 50V |
Color: | Black |
Mounting Method: | Through Hole |
Features & Applications
Available Packaging
Package Qty:
256 per Tube
Mounting Method:
Through Hole