AU10169535-J24CBLF in Bulk by Amphenol Communications Solutions | Cable Assemblies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AU10169535-J24CBLF

AU101 Series Vertical 6 Contact 0.2 Meter 70 A 120 V DC Connector Socket

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions AU10169535-J24CBLF - Technical Attributes
Attributes Table
Length: 0.2m
Shielding: No
Color: Black
No of Positions: 6
Current Rating: 70A
Voltage Rating: 120V
Operating Temp Range: -20°C to +90°C
Insulation Resistance: 5MΩ
Wire Gauge: AWG 6
Dielectric Withstanding Voltage: 500V
IP Rating: IP67
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1036
Multiple Of:
74
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,892.76
USD
Quantity
Unit Price
1
$14.08
4
$13.91
15
$13.74
40
$13.61
100+
$13.41
Product Variant Information section