Manufacturer Part #
BSZ22DN20NS3GATMA1
MOSFET N-Ch 200V 7A TSDSON-8 OptiMOS 3
Product Specification Section
Infineon BSZ22DN20NS3GATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
03/13/2025 Details and Download
Location Change
12/31/2024 Details and Download
Part Status:
Active
Active
Infineon BSZ22DN20NS3GATMA1 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 200V |
Drain-Source On Resistance-Max: | 225mΩ |
Rated Power Dissipation: | 34W |
Qg Gate Charge: | 4.2nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 7A |
Turn-on Delay Time: | 4ns |
Turn-off Delay Time: | 6ns |
Rise Time: | 4ns |
Fall Time: | 3ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 3V |
Technology: | OptiMOS |
Input Capacitance: | 320pF |
Package Style: | TSDSON-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TSDSON-8
Mounting Method:
Surface Mount