Manufacturer Part #
FS32K148HFT0MLQR
ARM Microcontrollers - MCU S32K148 32-bit MCU, ARM Cortex-M4F
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:LQFP-144 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP FS32K148HFT0MLQR - Product Specification
NXP FS32K148HFT0MLQR - Technical Attributes
Attributes Table
| Family Name: | S32K |
| Core Processor: | ARM Cortex M4F |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 2MB |
| RAM Size: | 256kB |
| Speed: | 80MHz |
| No of I/O Lines: | 156 |
| InterfaceType / Connectivity: | CAN/Ethernet/I2C/SPI/UART |
| Peripherals: | DMA/PWM |
| Number Of Timers: | 10 |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 32-chx12-bit |
| On-Chip DAC: | 1-chx8-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-144 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500+
$7.92
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
LQFP-144
Mounting Method:
Surface Mount