Manufacturer Part #
HPI10S0500ER
10W AC-DC Pwr Supply Ultra Wide Input range 100-480VAC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Zettler Magnetics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Tray Package Style:Module Mounting Method:Through Hole |
||||||||||
| Date Code: | 2323 | ||||||||||
Product Specification Section
Zettler Magnetics HPI10S0500ER - Product Specification
Zettler Magnetics HPI10S0500ER - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Voltage: | 5V |
| Input Voltage: | 120V to 745V |
| Output Current: | 2000mA |
| Input Voltage (VAC): | 90VAC to 528VAC |
| Dimension: | 55.2 x 35.2 x 25.5 mm |
| Load Regulation (%): | -5% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -40°C to +80°C |
| Package Style: | Module |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
330
USA:
330
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
90+
$13.65
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
Module
Mounting Method:
Through Hole