Manufacturer Part #
FPF1504UCX
3.6 V 1.5A 1:1 P-Channel Power Switch/Driver - WLCSP-4 (0.96x0.96)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:WLCSP-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2303 | ||||||||||
Product Specification Section
onsemi FPF1504UCX - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 1V to 3.6V |
| No of Elements: | Single |
| On-state Resistance-Max: | 80mΩ |
| Rated Current-Max: | 1.5A |
| Type: | Load Switch |
| Operating Temp Range: | -40°C to +85°C |
| Turn-off Delay Time: | 37µs |
| Turn-on Delay Time: | 180µs |
| Rise Time: | 130µs |
| Fall Time: | 2µs |
| Package Style: | WLCSP-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.165
6,000
$0.162
9,000
$0.161
12,000+
$0.16
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
WLCSP-4
Mounting Method:
Surface Mount