Manufacturer Part #
5103309-7
AMP-LATCH 34 Position 2.54 mm Dual Row Through-Hole Straight Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:350 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5103309-7 - Technical Attributes
Attributes Table
| No of Positions: | 34 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 1A |
| Contact Plating: | Gold |
| Material: | Nylon |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Push - Pull |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The 5103308-7 is a AMP-LATCH 34 Position Through-Hole Dual Row Straight Pin Header. Its Operating Temperature Ranges from -65°C to +105°C.
The AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and pc board circuitry. They find heavy use within equipment to connect one board to another or one subsystem to another. The connectors are also used in input/output applications, connecting different pieces of equipment.
Product Features:
- Product Line = AMP-LATCH
- Profile = Low
- PCB Mounting Orientation = Vertical
- PCB Mount Retention = Without
- Mating Connector Lock = Without
- Housing Style = 4-Sided
- Ejection Latches = Without
- Post Size (mm [in]) = 0.64 [.025]
- Shrouded = Yes
- [Shrouded] End Dimension (mm [in]) = 3.81 [0.150]
- Header Type = Pin Header
- Number of Positions = 34
- Contact Shape = Square
- Contact Base Material = Copper Alloy
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$2.52
30
$2.48
75
$2.45
200
$2.42
400+
$2.36
Product Variant Information section
Available Packaging
Package Qty:
350 per Tray
Mounting Method:
Through Hole